Onsemi SMF12CT1 technical specifications.
| Package/Case | SOT-363 |
| Clamping Voltage | 23V |
| Direction | Unidirectional |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Surge Current | 6A |
| Number of Channels | 5 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | SMFxxCTxG |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMF12CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
