
5-line ESD protection array featuring 5 unidirectional Zener diodes in a compact SC-88/SC70-6/SOT-363 6-lead package. This transient voltage suppressor offers a 12V reverse standoff voltage with a maximum clamping voltage of 12.5V at 6A peak pulse current. It provides 100W peak pulse power dissipation and operates within a -40°C to +125°C temperature range. The component is lead-free, RoHS compliant, and supplied on a 3000-piece tape and reel.
Onsemi SMF12CT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 23V |
| Clamping Voltage-Max | 12.5V |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 100nA |
| Length | 2mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 6A |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Dissipation | 100W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 1.35mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF12CT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
