Onsemi SMF15A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SMF15A to view detailed technical specifications.
No datasheet is available for this part.