
Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power dissipation and 8.2A peak pulse current. Features a 15V reverse standoff voltage, 16.7V minimum breakdown voltage, and 24.4V clamping voltage. Designed for ESD protection with a low leakage current of 1µA. Operates across a wide temperature range from -55°C to 150°C. Packaged in a compact SOD-123FL surface-mount package.
Onsemi SMF15AT1G technical specifications.
| Clamping Voltage | 24.4V |
| Clamping Voltage-Max | 24.4V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.2A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 15V |
| Width | 1.8mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF15AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
