
Unidirectional TVS Diode, 100W Peak Pulse Power, 5A Peak Pulse Current. Features 5 unidirectional channels with a minimum breakdown voltage of 17V and a clamping voltage of 29V. Designed for surface mount applications with a 6-pin SC-88/SC-70 package, measuring 2.9mm x 1.8mm x 1mm. Operates across a temperature range of -40°C to 125°C.
Onsemi SMF15CT1 technical specifications.
| Clamping Voltage | 29V |
| Diode Type | ZENER |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Breakdown Voltage | 17V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMF15CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
