
Unidirectional TVS Diode for transient voltage suppression. Features a 170V working voltage, 200W peak pulse power, and 600mA peak pulse current. Offers a clamping voltage of 275V with a low leakage current of 1uA. Operates across a wide temperature range from -55°C to 150°C. Surface mountable in a SOD-123FL package.
Onsemi SMF170AT1G technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 275V |
| Clamping Voltage-Max | 275V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Max Breakdown Voltage | 209V |
| Min Breakdown Voltage | 189V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 600mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 170V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 600mA |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 175W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 170V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 170V |
| Width | 1.8mm |
| Working Voltage | 170V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF170AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
