
Unidirectional 5-line ESD protection array featuring ZENER diode type and SC package. Offers 24V working voltage with a 26.7V minimum breakdown voltage and 32V maximum breakdown voltage. Clamping voltage is 44V, with a maximum surge current of 2.5A and peak pulse power of 100W. Operating temperature range is -40°C to 125°C, with a low leakage current of 1µA. This RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi SMF24CT1G technical specifications.
| Package/Case | SC |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Depth | 1.25mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2mm |
| Max Breakdown Voltage | 32V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.5A |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 100W |
| Polarity | Unidirectional |
| Power Dissipation | 100W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.35mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF24CT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
