
Unidirectional TVS Diode, 1000W peak pulse power, 4.1A peak pulse current. Features a 30V working voltage, 33.3V minimum breakdown voltage, and 48.4V clamping voltage. This silicon diode operates from -55°C to 150°C with a 1uA leakage current. Surface mountable in a plastic SOD-123FL package, it is supplied on tape and reel.
Onsemi SMF30AT1 technical specifications.
| Clamping Voltage | 48.4V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.1A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| Width | 1.8mm |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF30AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
