Unidirectional TVS Diode, 33V working voltage, 36.7V minimum breakdown voltage, and 53.3V clamping voltage. Features 200W peak pulse power, 3.8A peak pulse current, and 1µA leakage current. Operates from -55°C to 150°C, with a 33V reverse standoff voltage. Surface mountable in a SOD-123FL package, supplied on tape and reel.
Onsemi SMF33AT1 technical specifications.
| Clamping Voltage | 53.3V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 33V |
| Width | 1.8mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF33AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.