Onsemi SMF40AT1 technical specifications.
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF40AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
