
Unidirectional TVS Diode, 1000W peak pulse power, 3.1A peak pulse current. Features a 40V working voltage, 44.4V minimum breakdown voltage, and 64.5V clamping voltage. This surface mount component operates from -55°C to 150°C with a 1µA leakage current. Packaged in SOD-123FL, it is lead-free and RoHS compliant.
Onsemi SMF40AT1G technical specifications.
| Clamping Voltage | 64.5V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.8mm |
| Working Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF40AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.