Onsemi SMF43AT1 technical specifications.
| Clamping Voltage | 69.4V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.9A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 43V |
| Width | 1.8mm |
| Working Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF43AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
