
Unidirectional TVS Diode for transient voltage suppression. Features a 45V working voltage and 15pF capacitance. Offers a 50V minimum breakdown voltage and 72.7V clamping voltage. Peak pulse power is 200W with a peak pulse current of 2.8A. Packaged in a surface mount SOD-123FL plastic case.
Onsemi SMF45AT1G technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 72.7V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.8A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 1.8mm |
| Working Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF45AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
