
Unidirectional TVS Diode, 5V working voltage, 6.4V minimum breakdown voltage, and 9.2V clamping voltage. This silicon transient voltage suppressor offers 200W peak pulse power and 21.7A peak pulse current handling. Designed for surface mount applications with a compact SOD-123FL package, it operates across a wide temperature range of -55°C to 150°C. Features include 400uA leakage current and a 5V reverse standoff voltage.
Onsemi SMF5.0AT1 technical specifications.
| Clamping Voltage | 9.2V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 400uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 21.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Width | 1.8mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF5.0AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
