
Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power and 5V reverse standoff voltage. Features a 6.4V to 7V breakdown voltage range and a 9.2V clamping voltage. Designed for ESD protection with a 400µA leakage current at 5V. Operates across a -55°C to 150°C temperature range, housed in a compact SOD-123FL package.
Onsemi SMF5.0AT1G technical specifications.
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 2.7mm |
| Max Breakdown Voltage | 7V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1kW |
| Max Reverse Leakage Current | 400uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.7A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 5V |
| Width | 1.8mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF5.0AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
