Onsemi SMF54AT1G technical specifications.
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | 54V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF54AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.