
Unidirectional Transient Voltage Suppressor (TVS) diode, 200W peak pulse power, 58V working voltage, and 2.1A peak pulse current. Features a 64.4V minimum breakdown voltage and a 71.2V maximum breakdown voltage, with a 93.6V clamping voltage. Operates from -55°C to 150°C, offering low 1µA leakage current. Packaged in SOD-123FL with 3000 units per reel.
Onsemi SMF58AT1G technical specifications.
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.1A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 58V |
| Width | 1.8mm |
| Working Voltage | 58V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF58AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.