
Unidirectional Transient Voltage Suppressor (TVS) diode offering 200W peak pulse power and 17.9A peak pulse current. Features a 6.5V working voltage, 7.22V minimum breakdown voltage, and 11.2V clamping voltage. Designed for ESD protection with a low leakage current of 250uA at 6.5V. Packaged in a compact SOD-123FL surface-mount package, supplied on a 3000-piece tape and reel. Operating temperature range from -55°C to 150°C.
Onsemi SMF6.5AT1G technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 11.2V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 250uA |
| Max Surge Current | 17.9A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.9A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 1.8mm |
| Working Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF6.5AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.