
Unidirectional TVS Diode, 70V reverse standoff voltage, 12V clamping voltage, and 77.8V minimum breakdown voltage. Features 1.5A peak pulse current, 200W peak pulse power, and 16.7A maximum surge current. This surface mount component operates from -55°C to 150°C with a 1uA leakage current. Packaged on tape and reel, it offers 70V working voltage and is RoHS compliant.
Onsemi SMF70AT1 technical specifications.
| Clamping Voltage | 12V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.7A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Width | 1.8mm |
| Working Voltage | 70V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF70AT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
