
Unidirectional TVS Diode, 1000W peak pulse power, featuring a 70V reverse standoff voltage and 12V clamping voltage. This silicon diode offers a 1.5A peak pulse current and 16.7A max surge current. With a leakage current of 1uA and a minimum breakdown voltage of 77.8V, it operates within a temperature range of -55°C to 150°C. Packaged in SOD-123FL (2-pin) with lead-free and RoHS compliant construction, suitable for automotive applications.
Onsemi SMF70AT1G technical specifications.
| Clamping Voltage | 12V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 77.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.7A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.5A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 70V |
| Width | 1.8mm |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF70AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
