The SMF75AT1G is a unidirectional Zener diode with a clamping voltage of 12.9V and a minimum breakdown voltage of 83.3V. It has a peak pulse current of 1.4A and a peak pulse power of 200W. The diode is packaged in a lead-free plastic SOD-123FL case with a 2-pin configuration. It operates over a temperature range of -55°C to 150°C and is compliant with AEC-Q101 and RoHS standards.
Onsemi SMF75AT1G technical specifications.
| Clamping Voltage | 12.9V |
| Depth | 1.65mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 50uA |
| Length | 2.7mm |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.4A |
| Peak Pulse Power | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 75V |
| Width | 1.8mm |
| Working Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF75AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.