
Unidirectional TVS Diode for surge suppression, featuring a 8V DC rated voltage and 8V reverse standoff voltage. This component offers ESD protection with a maximum clamping voltage of 13.6V and a maximum breakdown voltage of 9.83V. It operates within a temperature range of -55°C to 150°C and boasts a peak pulse power dissipation of 200W. The device is RoHS compliant and packaged in tape and reel for efficient integration.
Onsemi SMF8.0AT1G technical specifications.
| Clamping Voltage-Max | 13.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Max Reverse Leakage Current | 25uA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 14.7A |
| Peak Pulse Power | 200W |
| Power Dissipation | 200W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| DC Rated Voltage | 8V |
| Width | 1.8mm |
| Working Voltage | 8V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF8.0AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
