Unidirectional TVS Diode, 1000W peak pulse power capability, featuring a 137V clamping voltage and 85V reverse standoff voltage. This silicon transient voltage suppressor offers a minimum breakdown voltage of 94.4V and a maximum surge current of 1.3A. Designed for surface mount applications, it operates within a temperature range of -55°C to 150°C and has a low capacitance of 15pF. The component is lead-free, RoHS compliant, and packaged in a SOD-123FL plastic case.
Onsemi SMF8.5AT1G technical specifications.
| Capacitance | 15pF |
| Clamping Voltage | 137V |
| Diode Type | ZENER |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Breakdown Voltage | 94.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 200W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 85V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMF8.5AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
