Onsemi SMMBD2835LT1G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-23-3 |
| Element Configuration | Common Anode |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Voltage (DC) | 35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| Series | SMMBD2835LT1G |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBD2835LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.