
N-Channel JFET transistor in a SOT-23-3 package, designed for high-performance applications. Features a maximum Gate to Source Voltage of 30V and a low Input Capacitance of 14pF. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 225mW. This component is RoHS compliant, Lead Free, and Halogen Free, supplied in a 3000-piece Tape and Reel package.
Onsemi SMMBF4393LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 14pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBF4393LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.