N-Channel JFET transistor in a SOT-23-3 package. Features a 25V gate-to-source voltage and 25V voltage rating. Operates with a 30mA current rating across a temperature range of -55°C to 150°C. This component is lead-free, RoHS compliant, and supplied on a 3000-piece tape and reel, meeting Automotive AEC-Q101 standards.
Onsemi SMMBFJ309LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Current Rating | 30mA |
| Gate to Source Voltage (Vgs) | 25V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBFJ309LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.