Onsemi SMMBFJ310LT3 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi SMMBFJ310LT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.