Onsemi SMMBT2222ALT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 1.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMBT2222AL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBT2222ALT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
