PNP Bipolar Junction Transistor in a SOT-23-3 package. Features a collector-emitter voltage (VCEO) of 60V, maximum collector current of 600mA, and a power dissipation of 300mW. Operates with a minimum hFE of 50 and a transition frequency of 200MHz. This lead-free, RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi SMMBT2907ALT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 1.11mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 600mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBT2907ALT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
