
The SMMBT3904LT3G is a small outline transistor packaged in a SOT-23-3 case. It has a maximum collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. The device operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 300mW. It is lead-free and RoHS compliant.
Onsemi SMMBT3904LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBT3904LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
