Onsemi SMMBTA56WT3G technical specifications.
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBTA56WT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.