The SMMBTA64LT1G is a PNP transistor packaged in a SOT-23-3 case, with a maximum collector current of 500mA and a maximum operating temperature of 150°C. It has a collector-emitter breakdown voltage of 30V and a collector-emitter saturation voltage of 1.5V. The transistor is lead-free and halogen-free, and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring high-frequency operation up to 125MHz.
Onsemi SMMBTA64LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 10V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBTA64LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.