The SMMBTA92LT3G is a PNP transistor with a collector-emitter breakdown voltage of 300V and a maximum collector current of 500mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is packaged in a SOT-23-3 package and is lead free and RoHS compliant.
Onsemi SMMBTA92LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.11mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MMBTA92L |
| Transition Frequency | 50MHz |
| Width | 2.64mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMBTA92LT3G to view detailed technical specifications.
No datasheet is available for this part.