Onsemi SMMJT350T1G technical specifications.
| Package/Case | SOT-223-4 |
| Collector Emitter Breakdown Voltage | 300V |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 650mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMMJT350T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.