
The SMP3003-TL-1E is a surface mount P-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 90W and a continuous drain current of 100A. The device has a drain to source resistance of 8mR and a drain to source voltage of 75V. It is lead free and RoHS compliant.
Onsemi SMP3003-TL-1E technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 100A |
| Drain to Source Resistance | 8mR |
| Drain to Source Voltage (Vdss) | 75V |
| Fall Time | 820ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 13.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 800ns |
| Turn-On Delay Time | 95ns |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMP3003-TL-1E to view detailed technical specifications.
No datasheet is available for this part.
