
Unidirectional TVS Diode, 350W peak pulse power, featuring 5 elements for transient voltage suppression. Operates at 5V reverse standoff voltage with a 6.2V minimum breakdown voltage and 14.5V clamping voltage. This surface mount component, packaged in SC-74 (TSOP), offers a maximum surge current of 24A and a leakage current of 5uA. Designed for operation between -40°C and 150°C, it is supplied on tape and reel.
Onsemi SMS05CT1 technical specifications.
| Package/Case | TSOP |
| Clamping Voltage | 14.5V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 5uA |
| Length | 3mm |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 24A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 5V |
| Width | 1.7mm |
| Working Voltage | 5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SMS05CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
