
Unidirectional 5-channel Transient Voltage Suppressor (TVS) array offering 5V working voltage and 6.2V reverse breakdown voltage. Features 350W peak pulse power dissipation, 24A peak pulse current, and 14.5V clamping voltage. This TSOP package component provides ESD protection with 400pF capacitance and 5uA leakage current. Operating temperature range from -40°C to 150°C, with RoHS and Halogen Free compliance.
Onsemi SMS05CT1G technical specifications.
| Capacitance | 400pF |
| Package/Case | TSOP |
| Clamping Voltage | 14.5V |
| Clamping Voltage-Max | 14.5V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 3mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 24A |
| Number of Channels | 5 |
| Number of Elements | 5 |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Dissipation | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6.2V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.5mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMS05CT1G to view detailed technical specifications.
No datasheet is available for this part.
