
Unidirectional TVS Diode, 350W Peak Pulse Power, 23A Peak Pulse Current. Features 4 elements with a 5V DC Rated Voltage and 5V Reverse Standoff Voltage. Offers a 6V Minimum Breakdown Voltage and 15.5V Clamping Voltage. Operates across a -55°C to 150°C temperature range with 400pF capacitance. Supplied in SC package, Tape and Reel, 3000 units per package.
Onsemi SMS05T1 technical specifications.
| Capacitance | 400pF |
| Package/Case | SC |
| Clamping Voltage | 15.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMS05T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
