
Unidirectional TVS Diode for ESD protection, featuring a 5V working voltage and 400pF capacitance. This surface mount component offers a 6V minimum breakdown voltage and a 7.2V maximum breakdown voltage, with a clamping voltage of 15.5V. It operates across a temperature range of -55°C to 150°C and supports 4 channels. The device is halogen-free, lead-free, and RoHS compliant, packaged in a 6-pin SC-74 case.
Onsemi SMS05T1G technical specifications.
| Capacitance | 400pF |
| Package/Case | SC |
| Clamping Voltage | 15.5V |
| Clamping Voltage-Max | 15.5V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 3mm |
| Max Breakdown Voltage | 7.2V |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 23A |
| Max Surge Current | 23A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.7mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMS05T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.