
Unidirectional TVS Diode, 350W Peak Pulse Power, 15A Peak Pulse Current. Features 5 elements with a 12V DC Rated Voltage and 12V Reverse Standoff Voltage. Offers a clamping voltage of 23V and a minimum breakdown voltage of 13.3V. Operates within a temperature range of -40°C to 150°C. Surface mountable in an SC-74 package (3.1mm L x 1.7mm W x 1.1mm T) with 6 pins, supplied on tape and reel.
Onsemi SMS12CT1 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 23V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 12V |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMS12CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
