
This unidirectional transient voltage suppressor (TVS) array offers 12V working voltage and 15A peak pulse current capability, with a 350W peak pulse power rating. Featuring 5 channels for ESD protection, it operates within a -40°C to 150°C temperature range. The device has a 120pF capacitance and a 23V clamping voltage, housed in a compact TSOP package. It is RoHS compliant and lead-free.
Onsemi SMS12CT1G technical specifications.
| Capacitance | 120pF |
| Package/Case | TSOP |
| Clamping Voltage | 23V |
| Clamping Voltage-Max | 23V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Max Breakdown Voltage | 15V |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15A |
| Number of Channels | 5 |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 12V |
| Width | 1.7mm |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMS12CT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.