Unidirectional TVS Diode, 350W peak pulse power, 15A peak pulse current. Features 12V working voltage, 23V clamping voltage, and 13.3V minimum breakdown voltage. Offers 150pF capacitance and 1µA leakage current. Designed for 4 channels with a 6-pin SC package, suitable for surface mount applications. Operating temperature range from -55°C to 150°C.
Onsemi SMS12T1 technical specifications.
| Capacitance | 150pF |
| Package/Case | SC |
| Clamping Voltage | 23V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 15A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 12V |
| Width | 1.7mm |
| Working Voltage | 12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SMS12T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
