
Surface mount transient voltage suppressor (TVS) diode featuring 350W peak pulse power and 12A peak pulse current. This unidirectional TVS diode offers a minimum breakdown voltage of 17V and a clamping voltage of 29V. Designed with 5 elements and a 6-pin SC-74 package, it operates from -40°C to 150°C.
Onsemi SMS15CT1 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 29V |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Min Breakdown Voltage | 17V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 12A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 15V |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi SMS15CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
