
Unidirectional Transient Voltage Suppressor (TVS) diode offering 15V working voltage and 350W peak pulse power. Features a 16.7V reverse breakdown voltage and 29V clamping voltage. Designed for ESD protection with 4 unidirectional channels, this 6-lead SC-packaged component operates from -55°C to 150°C. Halogen and lead-free, it is supplied on a 3000-piece tape and reel.
Onsemi SMS15T1G technical specifications.
| Capacitance | 125pF |
| Package/Case | SC |
| Clamping Voltage | 29V |
| Clamping Voltage-Max | 29V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Max Breakdown Voltage | 18.5V |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350W |
| Max Reverse Leakage Current | 12A |
| Max Surge Current | 12A |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Dissipation | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 15V |
| Width | 1.7mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMS15T1G to view detailed technical specifications.
No datasheet is available for this part.
