
Unidirectional TVS Diode, 350W Peak Pulse Power, 8A Peak Pulse Current. Features 5 unidirectional channels with a 24V working voltage and 26.7V minimum breakdown voltage. Offers a 44V clamping voltage and 1µA leakage current. Designed for surface mount applications in a SC-74 package, operating from -40°C to 150°C.
Onsemi SMS24CT1 technical specifications.
| Package/Case | TSOP |
| Clamping Voltage | 44V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 3mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8A |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Thickness | 1.1mm |
| DC Rated Voltage | 24V |
| Width | 1.7mm |
| Working Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi SMS24CT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
