
Unidirectional transient voltage suppressor array for surge protection. Features a 24V working voltage, 350W peak pulse power, and 8A peak pulse current. TSOP package with 5 channels, offering a clamping voltage of 44V and a breakdown voltage range of 26.7V to 32V. Low leakage current of 1uA, with a capacitance of 75pF. Operating temperature range from -40°C to 150°C, supplied in a 3000-piece tape and reel.
Onsemi SMS24CT1G technical specifications.
| Capacitance | 75pF |
| Package/Case | TSOP |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Max Breakdown Voltage | 32V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 8A |
| Number of Channels | 5 |
| Number of Lines | 5 |
| Number of Unidirectional Channels | 5 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Dissipation | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 1.7mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMS24CT1G to view detailed technical specifications.
No datasheet is available for this part.
