
Unidirectional Transient Voltage Suppressor (TVS) diode offering 24V working voltage and 8A peak pulse current. Features 350W peak pulse power dissipation, 44V clamping voltage, and 26.7V reverse breakdown voltage. Designed for ESD protection with a low leakage current of 1uA and 4 channels. Housed in a compact SC package with SMD/SMT termination, this component operates from -55°C to 150°C and is RoHS and Halogen Free compliant.
Onsemi SMS24T1G technical specifications.
| Capacitance | 75pF |
| Package/Case | SC |
| Clamping Voltage | 44V |
| Clamping Voltage-Max | 44V |
| Depth | 1.5mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 3mm |
| Max Breakdown Voltage | 32V |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 8A |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8A |
| Peak Pulse Power | 350W |
| Polarity | Unidirectional |
| Power Dissipation | 350W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 26.7V |
| Reverse Standoff Voltage | 24V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 24V |
| Width | 1.7mm |
| Working Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMS24T1G to view detailed technical specifications.
No datasheet is available for this part.
