
NPN Digital Bipolar Junction Transistor (BRT) for surface mount applications. Features a 50V maximum collector-emitter voltage and 100mA maximum continuous DC collector current. Dissipates up to 338mW with a typical input resistor of 4.7 kOhm. Housed in a 3-pin SC-59 package with gull-wing leads, measuring 2.9mm x 1.5mm x 1.09mm. Operates across a wide temperature range from -55°C to 150°C.
Onsemi SMUN2216T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-59 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.5 |
| Package Height (mm) | 1.09 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | NPN |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 338mW |
| Typical Input Resistor | 4.7kOhm |
| Maximum Collector-Emitter Saturation Voltage | 0.25@1mA@10mAV |
| Minimum DC Current Gain | 160@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SMUN2216T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.