Onsemi SMUN5112DW1T1G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SC |
| Package/Case | SC-88 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 50V |
| Maximum Continuous DC Collector Current | 100mA |
| Maximum Power Dissipation | 385mW |
| Typical Input Resistor | 22kOhm |
| Typical Resistor Ratio | 1 |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@10mAV |
| Minimum DC Current Gain | 60@5mA@10V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi SMUN5112DW1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.