
The SMUN5133T1G is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 50V and a maximum collector current of 100mA. It has a maximum power dissipation of 202mW and operates within a temperature range of -55°C to 150°C. The transistor is packaged in a SMALL OUTLINE, R-PDSO-G3 package and is available in quantities of 3000 per reel. It is compliant with RoHS regulations and is halogen free.
Onsemi SMUN5133T1G technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Halogen Free | Halogen Free |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 202mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi SMUN5133T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
